
LMLP05D5N2R2CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP05D5N2R2CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP05D5N2R2CTAS |
Description | FIXED IND 2.2UH 3.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 3.5 A 22mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15075 € | 452,25 € |
| Unit Price without VAT: | 0,15075 € |
|---|---|
| Unit Price with VAT: | 0,17939 € |

