
LMLP05D5M100CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP05D5M100CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP05D5M100CTAS |
Description | FIXED IND 10UH 2.1A 56 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.1 A 56mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP05D5M100CTAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15264 € | 457,92 € |
| Unit Price without VAT: | 0,15264 € |
|---|---|
| Unit Price with VAT: | 0,18164 € |

