
LMLP0506MR47DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0506MR47DTASTR-ND - Tape & Reel (TR) 478-LMLP0506MR47DTASCT-ND - Cut Tape (CT) 478-LMLP0506MR47DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP0506MR47DTAS |
Description | FIXED IND 470NH 13.5A 8.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 13.5 A 8.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,21910 € | 21,91 € |
| 1.000 | 0,18017 € | 180,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20018 € | 400,36 € |
| 4.000 | 0,18877 € | 755,08 € |
| 6.000 | 0,18240 € | 1.094,40 € |
| 10.000 | 0,17469 € | 1.746,90 € |
| 14.000 | 0,16980 € | 2.377,20 € |
| 20.000 | 0,16476 € | 3.295,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

