
LMLP0506M4R7DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0506M4R7DTASTR-ND - Tape & Reel (TR) 478-LMLP0506M4R7DTASCT-ND - Cut Tape (CT) 478-LMLP0506M4R7DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP0506M4R7DTAS |
Description | FIXED IND 4.7UH 3.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,22190 € | 22,19 € |
| 1.000 | 0,18244 € | 182,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17202 € | 344,04 € |
| 4.000 | 0,16221 € | 648,84 € |
| 6.000 | 0,15673 € | 940,38 € |
| 10.000 | 0,15011 € | 1.501,10 € |
| 14.000 | 0,14590 € | 2.042,60 € |
| 20.000 | 0,14157 € | 2.831,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

