
LMLP0404N6R8CTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0404N6R8CTASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP0404N6R8CTAS |
Description | FIXED IND 6.8UH 620MA 300 MOHM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 620 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 740mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10623 € | 1.062,30 € |
| Unit Price without VAT: | 0,10623 € |
|---|---|
| Unit Price with VAT: | 0,12641 € |

