4.7 µH Shielded Inductor 1.04 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP03B3N4R7CTAR

DigiKey Part Number
478-LMLP03B3N4R7CTARTR-ND - Tape & Reel (TR)
478-LMLP03B3N4R7CTARCT-ND - Cut Tape (CT)
478-LMLP03B3N4R7CTARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP03B3N4R7CTAR
Description
FIXED IND 4.7UH 1.04A 120 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.04 A 120mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.02A
Shielding
Shielded
DC Resistance (DCR)
120mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.502
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12900 €1,29 €
1000,10620 €10,62 €
1.0000,08732 €87,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08233 €164,66 €
4.0000,07762 €310,48 €
6.0000,07500 €450,00 €
10.0000,07182 €718,20 €
14.0000,06981 €977,34 €
20.0000,06773 €1.354,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €