
LMLP03B3M470CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP03B3M470CTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP03B3M470CTAR |
Description | FIXED IND 47UH 300MA 1.34 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 300 mA 1.34Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.34Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07760 € | 310,40 € |
| Unit Price without VAT: | 0,07760 € |
|---|---|
| Unit Price with VAT: | 0,09234 € |

