10 µH Shielded Inductor 710 mA 230mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP03B3M100CTAR

DigiKey Part Number
478-LMLP03B3M100CTARTR-ND - Tape & Reel (TR)
478-LMLP03B3M100CTARCT-ND - Cut Tape (CT)
478-LMLP03B3M100CTARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP03B3M100CTAR
Description
FIXED IND 10UH 710MA 230 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 710 mA 230mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LMLP03B3M100CTAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13100 €1,31 €
1000,10750 €10,75 €
1.0000,08842 €88,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09823 €196,46 €
4.0000,09262 €370,48 €
6.0000,08949 €536,94 €
10.0000,08570 €857,00 €
14.0000,08329 €1.166,06 €
20.0000,08082 €1.616,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €