
LMLP03A2N2R2CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP03A2N2R2CTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP03A2N2R2CTAR |
Description | FIXED IND 2.2UH 1.2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.2 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 80mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08040 € | 321,60 € |
| Unit Price without VAT: | 0,08040 € |
|---|---|
| Unit Price with VAT: | 0,09568 € |

