
LMLP0303M150CTAR | |
|---|---|
DigiKey Part Number | 478-LMLP0303M150CTARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMLP0303M150CTAR |
Description | FIXED IND 15UH 400MA 740 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 400 mA 740mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 740mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08040 € | 321,60 € |
| Unit Price without VAT: | 0,08040 € |
|---|---|
| Unit Price with VAT: | 0,09568 € |

