1 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGC26D105MAT2S1

DigiKey Part Number
478-6694-2-ND - Tape & Reel (TR)
478-6694-1-ND - Cut Tape (CT)
478-6694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGC26D105MAT2S1
Description
CAP CER 1UF 6.3V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LGC26D105MAT2S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL (Multi-Terminal)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.081" L x 0.052" W (2.06mm x 1.32mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €