
LGC24D225MAT2S1 | |
|---|---|
DigiKey Part Number | 478-6695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LGC24D225MAT2S1 |
Description | CAP CER 2.2UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LGC24D225MAT2S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.052" W (2.06mm x 1.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56360 € | 2.254,40 € |
| Unit Price without VAT: | 0,56360 € |
|---|---|
| Unit Price with VAT: | 0,67068 € |

