LD035A331GAB2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD205C106KAB2A

DigiKey Part Number
478-LD205C106KAB2ATR-ND - Tape & Reel (TR)
478-LD205C106KAB2ACT-ND - Cut Tape (CT)
478-LD205C106KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD205C106KAB2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD205C106KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,59600 €15,96 €
501,42380 €71,19 €
1001,33090 €133,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,13640 €568,20 €
1.0001,12844 €1.128,44 €
1.5001,12430 €1.686,45 €
2.5001,12227 €2.805,68 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €