
LD18ZD225KAB2A | |
---|---|
DigiKey Part Number | LD18ZD225KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD18ZD225KAB2A |
Description | CAP CER 2.2UF 10V X5R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD18ZD225KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,58458 € | 1.169,16 € |
Unit Price without VAT: | 0,58458 € |
---|---|
Unit Price with VAT: | 0,69565 € |