
LD10YC226KAB2A | |
|---|---|
DigiKey Part Number | 478-7513-2-ND - Tape & Reel (TR) 478-7513-1-ND - Cut Tape (CT) 478-7513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD10YC226KAB2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD10YC226KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,01100 € | 50,11 € |
| 50 | 4,32820 € | 216,41 € |
| 100 | 4,11690 € | 411,69 € |
| 500 | 3,86854 € | 1.934,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,64810 € | 3.648,10 € |
| 2.000 | 3,55675 € | 7.113,50 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

