
LD103D226KAB2A | |
|---|---|
DigiKey Part Number | LD103D226KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD103D226KAB2A |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD103D226KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25780 € | 4.257,80 € |
| Unit Price without VAT: | 4,25780 € |
|---|---|
| Unit Price with VAT: | 5,06678 € |

