Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD103C225KAB2A | |
|---|---|
DigiKey Part Number | 478-LD103C225KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD103C225KAB2A |
Description | CAP CER ADVANCE PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD103C225KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD103C225KAB2A\500 | KYOCERA AVX | 0 | 478-LD103C225KAB2A\500TR-ND | 5,16238 € | Parametric Equivalent |
| CS1210KKX7R8BB225 | YAGEO | 0 | 13-CS1210KKX7R8BB225TR-ND | 0,13256 € | Parametric Equivalent |
| GMC32X7R225K25NT | Cal-Chip Electronics, Inc. | 900 | 4713-GMC32X7R225K25NTCT-ND | 0,38000 € | Parametric Equivalent |
| MAAST32MSB7225KPNA01 | Taiyo Yuden | 0 | 587-MAAST32MSB7225KPNA01TR-ND | 0,20896 € | Parametric Equivalent |
| TMF325B7225KMHP | Taiyo Yuden | 0 | 587-6463-1-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,25780 € | 4.257,80 € |
| Unit Price without VAT: | 4,25780 € |
|---|---|
| Unit Price with VAT: | 5,06678 € |






