
LD103C106KAB2A | |
|---|---|
DigiKey Part Number | 478-7510-2-ND - Tape & Reel (TR) 478-7510-1-ND - Cut Tape (CT) 478-7510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD103C106KAB2A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD103C106KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,61600 € | 36,16 € |
| 50 | 3,08140 € | 154,07 € |
| 100 | 2,91580 € | 291,58 € |
| 500 | 2,64880 € | 1.324,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54876 € | 2.548,76 € |
| 2.000 | 2,47724 € | 4.954,48 € |
| 3.000 | 2,44140 € | 7.324,20 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

