
LD103C106KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD103C106KAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD103C106KAB2A\500 |
Description | TTP PENANG FINISHED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.79mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,69162 € | 1.845,81 € |
| 1.000 | 3,55528 € | 3.555,28 € |
| 1.500 | 3,47923 € | 5.218,84 € |
| 2.500 | 3,38717 € | 8.467,92 € |
| Unit Price without VAT: | 3,69162 € |
|---|---|
| Unit Price with VAT: | 4,39303 € |

