Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD06YC155KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06YC155KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06YC155KAB2A |
Description | CAP CER 1.5UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06YC155KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU06YC155KA72A | KYOCERA AVX | 0 | AU06YC155KA72A-ND | 1,12508 € | Parametric Equivalent |
| C1206C155K4REC7210 | KEMET | 0 | C1206C155K4REC7210-ND | 0,02614 € | Parametric Equivalent |
| C1206C155K4RECAUTO | KEMET | 0 | C1206C155K4RECAUTO-ND | 0,03377 € | Parametric Equivalent |
| C1206C155K4RECAUTO7210 | KEMET | 0 | C1206C155K4RECAUTO7210-ND | 0,03273 € | Parametric Equivalent |
| C1206C155K4RECTU | KEMET | 0 | 399-C1206C155K4RECTUTR-ND | 0,02700 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,25678 € | 16.513,56 € |
| Unit Price without VAT: | 8,25678 € |
|---|---|
| Unit Price with VAT: | 9,82557 € |



