10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD06YC106MAB2A

DigiKey Part Number
478-LD06YC106MAB2ATR-ND - Tape & Reel (TR)
478-LD06YC106MAB2ACT-ND - Cut Tape (CT)
478-LD06YC106MAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD06YC106MAB2A
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD06YC106MAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 €7,77 €
105,84400 €58,44 €
505,07640 €253,82 €
1004,83860 €483,86 €
5004,60852 €2.304,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,20869 €8.417,38 €
Manufacturers Standard Package
Unit Price without VAT:7,77000 €
Unit Price with VAT:9,24630 €