
LD065C105KAB2A | |
|---|---|
DigiKey Part Number | 478-7508-2-ND - Tape & Reel (TR) 478-7508-1-ND - Cut Tape (CT) 478-7508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD065C105KAB2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD065C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36220 € | 36,22 € |
| 500 | 0,30208 € | 151,04 € |
| 1.000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26818 € | 536,36 € |
| 4.000 | 0,25558 € | 1.022,32 € |
| 6.000 | 0,24926 € | 1.495,56 € |
| 10.000 | 0,24227 € | 2.422,70 € |
| 14.000 | 0,23818 € | 3.334,52 € |
| 20.000 | 0,23424 € | 4.684,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

