Upgrade

LD063A222JAB2A | |
|---|---|
DigiKey Part Number | LD063A222JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD063A222JAB2A |
Description | CAP CER 2200PF 25V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063A222JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222J5GALTU | KEMET | 0 | 399-C1206C222J5GALTUTR-ND | 0,09175 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26418 € | 1.056,72 € |
| Unit Price without VAT: | 0,26418 € |
|---|---|
| Unit Price with VAT: | 0,31437 € |


