LD062C102KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 22.392
Unit Price: 0,31000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.999
Unit Price: 0,41000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.900
Unit Price: 0,78000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.184
Unit Price: 0,30000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,35750 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.725
Unit Price: 0,76000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.620
Unit Price: 0,29000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Direct


KEMET
In Stock: 7.340
Unit Price: 0,33000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,08249 €
Datasheet

Direct


YAGEO
In Stock: 24.714
Unit Price: 0,15000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,24270 €
Datasheet
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD062C102KAB2A

DigiKey Part Number
LD062C102KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD062C102KAB2A
Description
CAP CER 1000PF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD062C102KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,14001 €1.120,08 €
Unit Price without VAT:0,14001 €
Unit Price with VAT:0,16661 €