LD061A220JAB2A is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


KYOCERA AVX
cms-in-stock: 0
Unit Price: 0,04240 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
cms-photo-disclaimer

LD061A220JAB2A

cms-digikey-product-number
LD061A220JAB2A-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
LD061A220JAB2A
cms-description
CAP CER 22PF 100V NP0 1206
cms-standard-lead-time
30 Weeks
cms-customer-reference
cms-detailed-description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
LD061A220JAB2A Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
8.0000,13194 €1.055,52 €
cms-manufacturer-standard-package
Unit Price without VAT:0,13194 €
Unit Price with VAT:0,15701 €