
LD05ZC105KAB2A | |
|---|---|
DigiKey Part Number | 478-5796-2-ND - Tape & Reel (TR) 478-5796-1-ND - Cut Tape (CT) 478-5796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD05ZC105KAB2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD05ZC105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,33446 € | 167,23 € |
| 1.000 | 0,31443 € | 314,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29793 € | 595,86 € |
| 4.000 | 0,28435 € | 1.137,40 € |
| 6.000 | 0,27755 € | 1.665,30 € |
| 10.000 | 0,27001 € | 2.700,10 € |
| 14.000 | 0,26560 € | 3.718,40 € |
| 20.000 | 0,26136 € | 5.227,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

