
LD052A181JAB2A | |
|---|---|
DigiKey Part Number | 478-LD052A181JAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD052A181JAB2A |
Description | CAP CER 180PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD052A181JAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14413 € | 576,52 € |
| Unit Price without VAT: | 0,14413 € |
|---|---|
| Unit Price with VAT: | 0,17151 € |

