Direct
Upgrade

LD051A331JAB2A | |
|---|---|
DigiKey Part Number | LD051A331JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD051A331JAB2A |
Description | CAP CER 330PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051A331JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331J1GALTU | KEMET | 0 | 399-C0805C331J1GALTUTR-ND | 0,04771 € | Direct |
| C0805C331J2GALTU | KEMET | 0 | 399-C0805C331J2GALTUTR-ND | 0,05649 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13250 € | 1.060,00 € |
| Unit Price without VAT: | 0,13250 € |
|---|---|
| Unit Price with VAT: | 0,15768 € |


