
LD03ZC102KAX2A | |
|---|---|
DigiKey Part Number | 478-LD03ZC102KAX2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD03ZC102KAX2A |
Description | CAP CER 1000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03ZC102KAX2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44915 € | 1.796,60 € |
| Unit Price without VAT: | 0,44915 € |
|---|---|
| Unit Price with VAT: | 0,53449 € |

