
LD03YD225KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-13107-2-ND - Tape & Reel (TR) 478-13107-1-ND - Cut Tape (CT) 478-13107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD03YD225KAB2A\500 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD03YD225KAB2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,34100 € | 53,41 € |
| 50 | 4,89880 € | 244,94 € |
| 100 | 4,66920 € | 466,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,36650 € | 2.183,25 € |
| 1.000 | 4,24374 € | 4.243,74 € |
| 1.500 | 4,18222 € | 6.273,33 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

