LD035A331GAB2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD03YD225KAB2A\500

DigiKey Part Number
478-13107-2-ND - Tape & Reel (TR)
478-13107-1-ND - Cut Tape (CT)
478-13107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD03YD225KAB2A\500
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD03YD225KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 €7,50 €
105,34100 €53,41 €
504,89880 €244,94 €
1004,66920 €466,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,36650 €2.183,25 €
1.0004,24374 €4.243,74 €
1.5004,18222 €6.273,33 €
Manufacturers Standard Package
Unit Price without VAT:7,50000 €
Unit Price with VAT:8,92500 €