Upgrade
Direct
Upgrade

LD035A8R2DAB2A | |
|---|---|
DigiKey Part Number | LD035A8R2DAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035A8R2DAB2A |
Description | CAP CER 8.2PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A8R2DAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A8R2DAB2A | KYOCERA AVX | 0 | LD031A8R2DAB2A-ND | 0,11551 € | Upgrade |
| C0603C829D5GALTU | KEMET | 0 | 399-C0603C829D5GALTUTR-ND | 0,06406 € | Direct |
| C0603C829D1GALTU | KEMET | 0 | 399-C0603C829D1GALTUTR-ND | 0,07207 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 3,17541 € | 25.403,28 € |
| Unit Price without VAT: | 3,17541 € |
|---|---|
| Unit Price with VAT: | 3,77874 € |



