
LD035A470JAB2A | |
---|---|
DigiKey Part Number | 478-12918-2-ND - Tape & Reel (TR) 478-12918-1-ND - Cut Tape (CT) 478-12918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035A470JAB2A |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A470JAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28100 € | 2,81 € |
50 | 0,21180 € | 10,59 € |
100 | 0,19040 € | 19,04 € |
500 | 0,15420 € | 77,10 € |
1.000 | 0,14300 € | 143,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11136 € | 445,44 € |
8.000 | 0,10965 € | 877,20 € |
12.000 | 0,10922 € | 1.310,64 € |
20.000 | 0,10874 € | 2.174,80 € |
28.000 | 0,10757 € | 3.011,96 € |
40.000 | 0,10729 € | 4.291,60 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |