Parametric Equivalent
Parametric Equivalent

LD035A3R9BAB2A | |
|---|---|
DigiKey Part Number | 478-LD035A3R9BAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD035A3R9BAB2A |
Description | CAP CER 3.9PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035A3R9BAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A3R9B4T2A | KYOCERA AVX | 0 | 478-06035A3R9B4T2ATR-ND | 0,13138 € | Parametric Equivalent |
| KGM15ACG1H3R9BT | KYOCERA AVX | 4.101 | 478-KGM15ACG1H3R9BTCT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24048 € | 961,92 € |
| Unit Price without VAT: | 0,24048 € |
|---|---|
| Unit Price with VAT: | 0,28617 € |


