
LD033C181KAB2A | |
|---|---|
DigiKey Part Number | 478-LD033C181KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD033C181KAB2A |
Description | CAP CER 180PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C181KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12363 € | 989,04 € |
| Unit Price without VAT: | 0,12363 € |
|---|---|
| Unit Price with VAT: | 0,14712 € |

