
LD032U150FAB2A | |
|---|---|
DigiKey Part Number | LD032U150FAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD032U150FAB2A |
Description | CAP CER 15PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD032U150FAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17542 € | 701,68 € |
| Unit Price without VAT: | 0,17542 € |
|---|---|
| Unit Price with VAT: | 0,20875 € |

