
LD031A220KAB2A | |
---|---|
DigiKey Part Number | 478-LD031A220KAB2ATR-ND - Tape & Reel (TR) 478-LD031A220KAB2ACT-ND - Cut Tape (CT) 478-LD031A220KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD031A220KAB2A |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A220KAB2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 0,12113 € | 969,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,28500 € | 2,85 € |
100 | 0,19250 € | 19,25 € |
1.000 | 0,14444 € | 144,44 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30100 € | 3,01 € |
50 | 0,22140 € | 11,07 € |
100 | 0,19640 € | 19,64 € |
500 | 0,15400 € | 77,00 € |
1.000 | 0,14078 € | 140,78 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |