Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD02YC472KAB2A | |
|---|---|
DigiKey Part Number | LD02YC472KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD02YC472KAB2A |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YC472KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD025C472KAB2A | KYOCERA AVX | 9.450 | 478-LD025C472KAB2ACT-ND | 0,45000 € | Upgrade |
| C0402C472J3RALTU | KEMET | 0 | 399-C0402C472J3RALTUTR-ND | 0,13517 € | Upgrade |
| C0402C472J5RALTU | KEMET | 0 | 399-C0402C472J5RALTUTR-ND | 0,13517 € | Upgrade |
| C0402C472K3RALTU | KEMET | 0 | 399-C0402C472K3RALTUTR-ND | 0,09891 € | Upgrade |
| C0402C472K5RALTU | KEMET | 8.726 | 399-C0402C472K5RALTUCT-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12596 € | 1.259,60 € |
| Unit Price without VAT: | 0,12596 € |
|---|---|
| Unit Price with VAT: | 0,14989 € |



