Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD02YC221KAB2A | |
|---|---|
DigiKey Part Number | 478-LD02YC221KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD02YC221KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YC221KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C221K4RAC3020 | KEMET | 0 | 399-C0402C221K4RAC3020TR-ND | 0,07090 € | Parametric Equivalent |
| C0402C221K4RAC31217665 | KEMET | 0 | 399-C0402C221K4RAC31217665TR-ND | 0,06883 € | Parametric Equivalent |
| C0402C221K4RAC7411 | KEMET | 0 | 399-C0402C221K4RAC7411TR-ND | 0,05816 € | Parametric Equivalent |
| C0402C221K4RACAUTO | KEMET | 0 | 399-C0402C221K4RACAUTOTR-ND | 0,06566 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12307 € | 1.230,70 € |
| Unit Price without VAT: | 0,12307 € |
|---|---|
| Unit Price with VAT: | 0,14645 € |


