
LD02YC103KAB2A | |
|---|---|
DigiKey Part Number | 478-5791-2-ND - Tape & Reel (TR) 478-5791-1-ND - Cut Tape (CT) 478-5791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD02YC103KAB2A |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD02YC103KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22630 € | 113,15 € |
| 1.000 | 0,21127 € | 211,27 € |
| 2.500 | 0,19541 € | 488,52 € |
| 5.000 | 0,18585 € | 929,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10427 € | 1.042,70 € |
| 20.000 | 0,09981 € | 1.996,20 € |
| 30.000 | 0,09758 € | 2.927,40 € |
| 50.000 | 0,09511 € | 4.755,50 € |
| 70.000 | 0,09366 € | 6.556,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

