10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD02YC103KAB2A

DigiKey Part Number
478-5791-2-ND - Tape & Reel (TR)
478-5791-1-ND - Cut Tape (CT)
478-5791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD02YC103KAB2A
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD02YC103KAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LD023C103KAB2AKYOCERA AVX8.122478-12904-1-ND0,52000 €Upgrade
C0402C103K4RACTUKEMET2.926.793399-C0402C103K4RACTUCT-ND0,10000 €Direct
C0402C103K4RALTUKEMET6.364399-C0402C103K4RALTUCT-ND0,52000 €Direct
CC0402KRX7R7BB103YAGEO4.583.827311-1042-1-ND0,08000 €Direct
EMK105B7103KV-FTaiyo Yuden324587-2708-1-ND0,08000 €Direct
In-Stock: 6.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39700 €3,97 €
500,30380 €15,19 €
1000,27490 €27,49 €
5000,22630 €113,15 €
1.0000,21127 €211,27 €
2.5000,19541 €488,52 €
5.0000,18585 €929,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10427 €1.042,70 €
20.0000,09981 €1.996,20 €
30.0000,09758 €2.927,40 €
50.0000,09511 €4.755,50 €
70.0000,09366 €6.556,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €