Parametric Equivalent

L2A4YC104KAB2F | |
|---|---|
DigiKey Part Number | 478-L2A4YC104KAB2FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L2A4YC104KAB2F |
Description | CAP ARRAY MANUFACTURED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer KYOCERA AVX | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0508 (1220 Metric) |
Capacitance 0.1µF | Supplier Device Package 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.051" L x 0.083" W (1.30mm x 2.10mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.037" (0.94mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2A4YC104KAB2A | KYOCERA AVX | 0 | 478-L2A4YC104KAB2ATR-ND | 0,22673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24292 € | 242,92 € |
| 2.000 | 0,22673 € | 453,46 € |
| 5.000 | 0,21539 € | 1.076,95 € |
| 10.000 | 0,20648 € | 2.064,80 € |
| 25.000 | 0,20082 € | 5.020,50 € |
| Unit Price without VAT: | 0,24292 € |
|---|---|
| Unit Price with VAT: | 0,28907 € |

