
L08058R2DEWTR | |
|---|---|
DigiKey Part Number | 478-L08058R2DEWTR-ND - Tape & Reel (TR) 478-L08058R2DEWTRCT-ND - Cut Tape (CT) 478-L08058R2DEWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08058R2DEWTR |
Description | FIXED IND 8.2NH 750MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thin Film Inductor 750 mA 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08058R2DEWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 43 @ 450MHz | |
Frequency - Self Resonant | 3.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,59770 € | 59,77 € |
| 1.000 | 0,49164 € | 491,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50421 € | 1.512,63 € |
| 6.000 | 0,47557 € | 2.853,42 € |
| 9.000 | 0,45959 € | 4.136,31 € |
| 15.000 | 0,45386 € | 6.807,90 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

