
L08058R2CEWTR | |
|---|---|
DigiKey Part Number | L08058R2CEWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L08058R2CEWTR |
Description | FIXED IND 8.2NH 750MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thin Film Inductor 750 mA 120mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08058R2CEWTR Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 43 @ 450MHz |
Series | Frequency - Self Resonant 3.5GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.04mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47050 € | 1.411,50 € |
| Unit Price without VAT: | 0,47050 € |
|---|---|
| Unit Price with VAT: | 0,55990 € |

