
L08056R5DEWTR | |
|---|---|
DigiKey Part Number | L08056R5DEWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L08056R5DEWTR |
Description | FIXED IND 6.5NH 600 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.5 nH Unshielded Thin Film Inductor 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08056R5DEWTR Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 450 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thin Film | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47549 € | 1.426,47 € |
| Unit Price without VAT: | 0,47549 € |
|---|---|
| Unit Price with VAT: | 0,56583 € |

