
L08054R7CEWTR | |
|---|---|
DigiKey Part Number | 478-L08054R7CEWTR-ND - Tape & Reel (TR) 478-L08054R7CEWTRCT-ND - Cut Tape (CT) 478-L08054R7CEWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08054R7CEWTR |
Description | FIXED IND 4.7NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Thin Film Inductor 750 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08054R7CEWTR Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 43 @ 450MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.04mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 100 | 0,63320 € | 63,32 € |
| 1.000 | 0,52083 € | 520,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49253 € | 1.477,59 € |
| 6.000 | 0,46454 € | 2.787,24 € |
| 9.000 | 0,44893 € | 4.040,37 € |
| 15.000 | 0,44280 € | 6.642,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

