
L08052R7DEWTR | |
|---|---|
DigiKey Part Number | 478-L08052R7DEWTR-ND - Tape & Reel (TR) 478-L08052R7DEWTRCT-ND - Cut Tape (CT) 478-L08052R7DEWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08052R7DEWTR |
Description | FIXED IND 2.7NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 1 A 80mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08052R7DEWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 42 @ 450MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,34360 € | 34,36 € |
| 1.000 | 0,28258 € | 282,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33565 € | 1.006,95 € |
| 6.000 | 0,31656 € | 1.899,36 € |
| 9.000 | 0,30591 € | 2.753,19 € |
| 15.000 | 0,29302 € | 4.395,30 € |
| 21.000 | 0,28884 € | 6.065,64 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

