22 nH Unshielded Thin Film Inductor 500 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0805220JEWTR

DigiKey Part Number
L0805220JEWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0805220JEWTR
Description
FIXED IND 22NH 500MA 400 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Thin Film Inductor 500 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0805220JEWTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
36 @ 450MHz
Frequency - Self Resonant
1.4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
450 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.11mm x 1.50mm)
Height - Seated (Max)
0.041" (1.04mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49196 €1.475,88 €
Manufacturers Standard Package
Unit Price without VAT:0,49196 €
Unit Price with VAT:0,58543 €