
L0805220JEWTR\3 | |
|---|---|
DigiKey Part Number | L0805220JEWTR\3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805220JEWTR\3 |
Description | FIXED IND 22NH 500MA 400 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Thin Film Inductor 500 mA 400mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805220JEWTR\3 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 36 @ 450MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.04mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,45948 € | 4.594,80 € |
| Unit Price without VAT: | 0,45948 € |
|---|---|
| Unit Price with VAT: | 0,54678 € |

