
L08051R8DEWTR\3 | |
|---|---|
DigiKey Part Number | L08051R8DEWTR\3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L08051R8DEWTR\3 |
Description | FIXED IND 1.8NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 1 A 60mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08051R8DEWTR\3 Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Q @ Freq 50 @ 450MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 450 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±0.5nH | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.04mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28525 € | 2.852,50 € |
| Unit Price without VAT: | 0,28525 € |
|---|---|
| Unit Price with VAT: | 0,33945 € |

